Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 20.33
SKU: | AMED30-5SGY |
MPN: | AMED30-5SGY |
Manufacturer: | AIMTEC |
Amount | Price |
---|---|
1+ | USD 20.33 |
10+ | USD 18.29 |
100+ | USD 17.21 |
USD
{"1":2033000,"10":1829000,"100":1721000}
You added AMED30-5SGY to your shopping cart. Go to the cart
Manufacturer | AIMTEC |
Type of power supply | switching |
Kind of power supply | for DIN rail |
Power | 15W |
Output current | 3A |
Supply voltage | 90...264V AC / 127...370V DC |
Electrical connection | terminal block |
Mounting | for DIN rail mounting |
Body dimensions | 60.28x35.2x92.63mm |
Operating temperature | -20...70°C |
Insulation voltage | 3kV |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Efficiency | 82% |
Manufacturer series | AMED30-GY |
Output voltage | 5V DC |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AMED30-5SGY)
Are you sure you want to perform this action?