Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.194
SKU: | PCX2337J60155 |
MPN: | PCX2337J60155 |
Manufacturer: | PILKOR |
Amount | Price |
---|---|
1+ | USD 1.194 |
10+ | USD 0.391 |
100+ | USD 0.264 |
500+ | USD 0.241 |
1000+ | USD 0.226 |
2000+ | USD 0.221 |
USD
{"1":119400,"10":39100,"100":26400,"500":24100,"1000":22600,"2000":22100}
You added PCX2337J60155 to your shopping cart. Go to the cart
Manufacturer | PILKOR |
Type of capacitor | polypropylene |
Kind of capacitor | X2 |
Capacitance | 1.5µF |
Mounting | THT |
Tolerance | ±20% |
Terminal pitch | 22.5mm |
Operating temperature | -40...105°C |
Max. operating voltage | 275V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PCX2337J60155)
Are you sure you want to perform this action?