Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 13.91
SKU: | RPL-20-CT |
MPN: | RPL-20-CT |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 13.91 |
10+ | USD 12.77 |
100+ | USD 11.94 |
USD
{"1":1391000,"10":1277000,"100":1194000}
You added RPL-20-CT to your shopping cart. Go to the cart
Manufacturer | RECOM |
Type of converter | DC/DC |
Input voltage | 4...16V DC |
Output voltage range | 600mV DC...5.5V DC |
Output current | 20A |
Case | LGA-M |
Mounting | PCB |
Manufacturer series | RPL-20 |
Body dimensions | 7x7x4.4mm |
Efficiency | 94% |
Operating temperature | -40...125°C |
Protection | over current OCP, short circuit protection SCP |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RPL-20-CT)
Are you sure you want to perform this action?