The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
S8FS-C is a family of industrial power supplies by OMRON. These products are characterised by high durability and reliability. The manufacturer has used top-quality electrolytic capacitors operating at temperatures up to 105°C in order to extend the service life of the products. In addition, the S8FS series products feature a number of integrated protections, including protection against overvoltage caused by lightning strikes and immunity of the power supply circuit to input voltage fluctuations.
The power supplies are available in several power rating options (from 15W to 350W) and offer 5V-48V DC output voltage (depending on the model). They are enclosed in convection-cooled metal housings. Electrical connection is made using standard screw terminals. Another advantage of the products is their wide input voltage range spanning from 80V to 370V DC and from 85V to 264V AC – which makes them suitable for use in any part of the globe without the need for any adjustment (also thanks to compliance with a range of global standards).
Type of power supply: | switched-mode |
Power rating:* | 15…350W |
Output voltage:* | 5, 12, 15, 24, 48V DC |
DC power supply voltage: | 80...370V |
AC power supply voltage: | 85...264V |
Output current:* | 0.7…60A |
Operating temperature: | -20...70°C |
Efficiency:* | 77…90% |
Mounting: | built-in |
Electrical connections: | terminal block |
* depending on the model
Are you sure you want to perform this action?