Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 2.90
SKU: | 02-LDR23 |
MPN: | 02-LDR23 |
Manufacturer: | NTE Electronics |
Amount | Price |
---|---|
1+ | USD 2.90 |
5+ | USD 2.60 |
20+ | USD 2.40 |
100+ | USD 2.20 |
{"1":290000,"5":260000,"20":240000,"100":220000}
You added 02-LDR23 to your shopping cart. Go to the cart
Manufacturer | NTE Electronics |
Type of photoelement | photoresistor |
Power | 0.5W |
Resistance at 10lx | 50...100kΩ |
Wavelength of peak sensitivity | 560nm |
Turn-off time | 30ms |
Turn-on time | 30ms |
Mounting | THT |
LED diameter | 20mm |
Operating temperature | -30...70°C |
Max. voltage | 500V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (02-LDR23)
Are you sure you want to perform this action?