Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 91.96
SKU: | 02531.1-00 |
MPN: | 02531.1-00 |
Manufacturer: | STEGO |
Amount | Price |
---|---|
1+ | USD 91.96 |
{"1":9196000}
You added 02531.1-00 to your shopping cart. Go to the cart
Manufacturer | STEGO |
Type of cabinets accessory | LED lamp |
IP rating | IP20 |
Operating voltage | 100...240V AC |
Power consumption | 0...4W |
Mounting | magnetic, screw |
Operating temperature | -40...60°C |
Manufacturer series | SL 025 |
Conform to the norm | CE UL |
Colour | light grey |
Overall length | 345mm |
Current rating | 16A |
Net weight | 385g |
Luminous flux | 560lm |
Kind of measured light | LED |
Socket variant | F |
Dimensions (W x H x D) | 40x91x345mm |
Additional functions | motion detector |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (02531.1-00)
Are you sure you want to perform this action?