Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 2.01
SKU: | 1825263-1 |
MPN: | MSS225004 |
Manufacturer: | TE Connectivity |
Amount | Price |
---|---|
1+ | USD 2.01 |
10+ | USD 1.67 |
60+ | USD 1.34 |
You added 1825263-1 to your shopping cart. Go to the cart
Manufacturer | TE Connectivity |
Type of switch | slide |
Number of positions | 2 |
Contacts configuration | DPDT |
AC contacts rating @R | 0.3A / 125V AC |
Switching method | ON-ON |
Mounting | THT |
Leads | for PCB |
Operating temperature | -20...85°C |
Body dimensions | 14x5.8x10.1mm |
Max. contact resistance: | 100mΩ |
Contact plating | nickel plated, silver plated |
Contact material | copper |
Knob height | 11mm |
Mechanical durability | 15000 cycles |
Operating Force | 5.88N |
Stable positions number | 2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (1825263-1)
Are you sure you want to perform this action?