Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.524
SKU: | 302-200 |
MPN: | 302-200 |
Manufacturer: | BIVAR |
Amount | Price |
---|---|
1+ | USD 0.524 |
10+ | USD 0.210 |
100+ | USD 0.189 |
500+ | USD 0.168 |
USD
{"1":52400,"10":21000,"100":18900,"500":16800}
You added 302-200 to your shopping cart. Go to the cart
Manufacturer | BIVAR |
Type of spacer | insulating distance |
Material | polyamide 66 |
Colour | natural |
Flammability rating | UL94V-2 |
Application | capacitor |
Mounting holes pitch | 5.1mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (302-200)
Are you sure you want to perform this action?