Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | 64128M-FC-BW-3 |
MPN: | 64128M FC BW-3 |
Manufacturer: | DISPLAYTECH |
Amount | Price |
---|---|
1+ | USD 27.20 |
3+ | USD 24.50 |
10+ | USD 21.20 |
20+ | USD 20.00 |
50+ | USD 18.90 |
100+ | USD 17.80 |
250+ | USD 16.60 |
USD
{"1":2720000,"3":2450000,"10":2120000,"20":2000000,"50":1890000,"100":1780000,"250":1660000}
Manufacturer | DISPLAYTECH |
Type of display | LCD |
Kind of display | graphical |
Display resolution | 128x64 |
Display technology | FSTN Positive |
Dimensions | 77.4x52.4x10.5mm |
Window dimensions (H x W) | 70x40mm |
Illumination | LED |
Backlight colour | white |
Kind of controller | ST7565R-G |
Number of pins | 28 |
Connector pinout layout | 1x28 |
Supply voltage | 2.85...3.15V DC |
Touchpad | none |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (64128M-FC-BW-3)
Are you sure you want to perform this action?