Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 29.52
SKU: | ALUEIN-RJ08 |
MPN: | RJ08 |
Manufacturer: | RAYCHEM RPG |
Amount | Price |
---|---|
1+ | USD 29.52 |
3+ | USD 27.68 |
5+ | USD 23.99 |
{"1":2952000,"3":2768000,"5":2399000}
You added ALUEIN-RJ08 to your shopping cart. Go to the cart
Manufacturer | RAYCHEM RPG |
Type of enclosure | multipurpose |
Dimension X | 80mm |
Dimension Y | 250mm |
Dimension Z | 54mm |
Enclosure series | ALUEIN-RJ |
Enclosure material | aluminium |
Body colour | grey |
IP rating | IP66 |
Mechanical impact resistance | IK09 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ALUEIN-RJ08)
Are you sure you want to perform this action?