Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 19.61
SKU: | PTF1500 |
MPN: | PTF1500 |
Manufacturer: | PLASTIM |
Amount | Price |
---|---|
1+ | USD 19.61 |
5+ | USD 18.58 |
20+ | USD 16.51 |
USD
{"1":1961000,"5":1858000,"20":1651000}
You added PTF1500 to your shopping cart. Go to the cart
Manufacturer | PLASTIM |
Type of fan | AC |
Kind of fan | axial |
Power consumption | 26W |
Fan efficiency | 100m3/h |
Noise level | 42dBA |
Kind of Bearing | ball |
IP rating | IP54 |
Leads | cables |
Operating temperature | -10...70°C |
Body dimensions | 160x160x69mm |
Colour | RAL 7035 |
Mounting hole diameter | 125x125mm |
Air flow direction | inside cabinet |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PTF1500)
Are you sure you want to perform this action?