Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | PVA2OAH11.7NV2 |
MPN: | PVA2 OA H1 1.7N V2 |
Manufacturer: | C&K |
Amount | Price |
---|---|
1+ | USD 2.55 |
10+ | USD 2.08 |
35+ | USD 1.83 |
60+ | USD 1.74 |
100+ | USD 1.66 |
150+ | USD 1.60 |
700+ | USD 1.43 |
1000+ | USD 1.41 |
USD
{"1":255000,"10":208000,"35":183000,"60":174000,"100":166000,"150":160000,"700":143000,"1000":141000}
Manufacturer | C&K |
Type of switch | keypad |
Number of positions | 2 |
Stable positions number | 1 |
Contacts configuration | DPDT |
DC contacts rating @R | 0.1A / 32V DC |
Actuator colour | white |
Illumination | none |
Mounting | THT |
Leads | for soldering |
Switching method | ON-(ON) |
Operating temperature | -40...85°C |
Body dimensions | 9.2x9.8x11mm |
Operating Force | 1.7N |
Max. contact resistance: | 100mΩ |
Min. insulation resistance | 10GΩ |
Button shape | square |
Terminal pitch | 6mm |
Button height | 17.5mm |
Related items | PVBK, PVGY |
Manufacturer series | PVA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (PVA2OAH11.7NV2)
Are you sure you want to perform this action?