Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SCT2110CSSG |
MPN: | SCT2110CSSG |
Manufacturer: | STARCHIPS TECHNOLOGY |
Amount | Price |
---|---|
1+ | USD 0.893 |
10+ | USD 0.771 |
105+ | USD 0.619 |
500+ | USD 0.537 |
2500+ | USD 0.489 |
USD
{"1":89300,"10":77100,"105":61900,"500":53700,"2500":48900}
You added SCT2110CSSG to your shopping cart. Go to the cart
Manufacturer | STARCHIPS TECHNOLOGY |
Type of integrated circuit | driver |
Kind of integrated circuit | LED driver |
Case | SSOP16 |
Output current | 5...160mA |
Number of channels | 8 |
Mounting | SMD |
Operating temperature | -40...85°C |
Impulse rise time | 15ns |
Pulse fall time | 15ns |
Operating voltage | 4.5...5.5V DC |
Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCT2110CSSG)
Are you sure you want to perform this action?