Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SSL-LX2573PGD |
MPN: | SSL-LX2573PGD |
Manufacturer: | LUMEX |
Amount | Price |
---|---|
1+ | USD 0.249 |
10+ | USD 0.206 |
50+ | USD 0.149 |
100+ | USD 0.114 |
250+ | USD 0.110 |
500+ | USD 0.107 |
1000+ | USD 0.103 |
2000+ | USD 0.092 |
4000+ | USD 0.090 |
8000+ | USD 0.087 |
USD
{"1":24900,"10":20600,"50":14900,"100":11400,"250":11000,"500":10700,"1000":10300,"2000":9200,"4000":9000,"8000":8700}
Manufacturer | LUMEX |
Type of diode | LED |
LED colour | green |
Shape | rectangular |
Dimensions | 2x5x7mm |
Luminosity | 6mcd |
Viewing angle | 110° |
Front | flat |
Wavelength | 555nm |
LED lens | diffused, green |
Mounting | THT |
LED current | 20mA |
Operating voltage | 2.1...2.5V DC |
Number of terminals | 2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SSL-LX2573PGD)
Are you sure you want to perform this action?