Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SSL-LX2577IGW |
| MPN: | SSL-LX2577IGW |
| Manufacturer: | LUMEX |
| Amount | Price |
|---|---|
| 1+ | USD 0.548 |
| 10+ | USD 0.404 |
| 100+ | USD 0.287 |
| 250+ | USD 0.254 |
| 500+ | USD 0.233 |
| 1000+ | USD 0.213 |
| 2000+ | USD 0.197 |
| 3000+ | USD 0.188 |
| 5000+ | USD 0.179 |
| 10000+ | USD 0.167 |
USD
{"1":54800,"10":40400,"100":28700,"250":25400,"500":23300,"1000":21300,"2000":19700,"3000":18800,"5000":17900,"10000":16700}
| Manufacturer | LUMEX |
| Type of diode | LED |
| LED colour | red/green |
| Shape | rectangular |
| Dimensions | 2x5x7mm |
| Luminosity of red colour | 10mcd |
| Luminosity of green colour | 10mcd |
| Viewing angle | 90° |
| Front | flat |
| Wavelength | 565nm, 635nm |
| LED lens | diffused, white |
| Mounting | THT |
| LED current | 20mA |
| Operating voltage | 2...2.2/2.5...2.6V DC |
| Number of terminals | 3 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SSL-LX2577IGW)
Are you sure you want to perform this action?