Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 11.99
SKU: | VS-K28.40H-8 |
MPN: | 2947 |
Manufacturer: | VISATON |
Amount | Price |
---|---|
1+ | USD 11.99 |
5+ | USD 10.10 |
10+ | USD 8.84 |
{"1":1199000,"5":1010000,"10":884000}
You added VS-K28.40H-8 to your shopping cart. Go to the cart
Manufacturer | VISATON |
Type of sound transducer | loudspeaker |
Power | 2W |
Impedance | 8Ω |
Body dimensions | 69.5x33x16mm |
Sound frequency | 390Hz...20kHz |
Sound level | 79dB |
Resonant frequency | 580Hz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (VS-K28.40H-8)
Are you sure you want to perform this action?