Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AM1SS-0503SLPZ |
MPN: | AM1SS-0503SLPZ |
Manufacturer: | AIMTEC |
Amount | Price |
---|---|
1+ | USD 1.71 |
10+ | USD 1.60 |
43+ | USD 1.49 |
USD
{"1":171000,"10":160000,"43":149000}
You added AM1SS-0503SLPZ to your shopping cart. Go to the cart
Type of converter | DC/DC |
Power | 1W |
Input voltage | 4.5...5.5V DC |
Output voltage | 3.3V DC |
Input current | 260mA |
Output current | 303mA |
Case | SIP4 |
Mounting | THT |
Body dimensions | 11.6x6x10.2mm |
Efficiency | 80% |
Operating temperature | -40...105°C |
Switching frequency | 220kHz |
Protection | short circuit protection SCP |
Insulation voltage | 1.5kV DC |
Number of outputs | 1 |
Application | industry, IoT, telecommunication |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AM1SS-0503SLPZ)
Are you sure you want to perform this action?