Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 173.28
SKU: | AMED240W-24SGY |
MPN: | AMED240W-24SGY |
Manufacturer: | AIMTEC |
Amount | Price |
---|---|
1+ | USD 173.28 |
10+ | USD 155.95 |
100+ | USD 146.71 |
USD
{"1":17328000,"10":15595000,"100":14671000}
You added AMED240W-24SGY to your shopping cart. Go to the cart
Manufacturer | AIMTEC |
Type of power supply | switching |
Kind of power supply | for DIN rail |
Power | 240W |
Output current | 10A |
Supply voltage | 180...550V AC / 254...780V DC |
Electrical connection | terminal block |
Mounting | for DIN rail mounting |
Body dimensions | 112.8x63x125.2mm |
Operating temperature | -30...70°C |
Insulation voltage | 3kV |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Efficiency | 91% |
Manufacturer series | AMED240W-GY |
Output voltage | 24V DC |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AMED240W-24SGY)
Are you sure you want to perform this action?