Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | B32620A6332J189 |
MPN: | B32620A6332J189 |
Manufacturer: | EPCOS |
Amount | Price |
---|---|
1+ | USD 0.474 |
10+ | USD 0.267 |
50+ | USD 0.225 |
100+ | USD 0.213 |
500+ | USD 0.201 |
1000+ | USD 0.192 |
1800+ | USD 0.185 |
3600+ | USD 0.183 |
USD
{"1":47400,"10":26700,"50":22500,"100":21300,"500":20100,"1000":19200,"1800":18500,"3600":18300}
You added B32620A6332J189 to your shopping cart. Go to the cart
Manufacturer | EPCOS |
Type of capacitor | polypropylene |
Manufacturer series | MKT |
Capacitance | 3.3nF |
Operating voltage | 400V AC, 630V DC |
Body dimensions | 4x8.5x10mm |
Mounting | THT |
Tolerance | ±5% |
Terminal pitch | 7.5mm |
Leads dimensions | Ø0.5x6mm |
Operating temperature | -55...105°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B32620A6332J189)
Are you sure you want to perform this action?