Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 2.25
SKU: | B32714H1505K000 |
MPN: | B32714H1505K000 |
Manufacturer: | EPCOS |
Amount | Price |
---|---|
1+ | USD 2.25 |
10+ | USD 1.85 |
25+ | USD 1.69 |
50+ | USD 1.57 |
100+ | USD 1.49 |
196+ | USD 1.46 |
USD
{"1":225000,"10":185000,"25":169000,"50":157000,"100":149000,"196":146000}
You added B32714H1505K000 to your shopping cart. Go to the cart
Manufacturer | EPCOS |
Type of capacitor | polypropylene |
Capacitors series | MKP |
Capacitance | 5µF |
Body dimensions | 21x31x31.5mm |
Mounting | THT |
Tolerance | ±10% |
Terminal pitch | 27.5mm |
Operating temperature | -40...105°C |
Operating voltage | 1.1kV DC |
Conform to the norm | AEC Q200 |
Leads dimensions | Ø0.8x6mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B32714H1505K000)
Are you sure you want to perform this action?