Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CF4207HBL-A99 |
MPN: | CF4207HBL-1000U-A99 |
Manufacturer: | SUNON |
Amount | Price |
---|---|
1+ | USD 74.02 |
6+ | USD 68.33 |
12+ | USD 62.63 |
USD
{"1":7402000,"6":6833000,"12":6263000}
You added CF4207HBL-A99 to your shopping cart. Go to the cart
Type of fan | EC |
Kind of fan | axial |
Supply voltage | 230V AC |
Fan dimensions | Ø250x77.4mm |
Power consumption | 17.5W |
Current rating | 0.2A |
Fan efficiency | 744m3/h |
Noise level | 53.4dBA |
Kind of Bearing | ball |
Rotational rate/speed | 2100rpm |
Frequency | 50...60Hz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CF4207HBL-A99)
Are you sure you want to perform this action?