Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.0882
SKU: | CGA2B1X7R1C104KBC |
MPN: | CGA2B1X7R1C104K050BC |
Manufacturer: | TDK |
Amount | Price |
---|---|
1+ | USD 0.0882 |
10+ | USD 0.0306 |
50+ | USD 0.0218 |
100+ | USD 0.0189 |
500+ | USD 0.0138 |
1000+ | USD 0.0121 |
2000+ | USD 0.0106 |
8000+ | USD 0.0082 |
10000+ | USD 0.0079 |
100000+ | USD 0.0073 |
USD
{"1":8820,"10":3060,"50":2180,"100":1890,"500":1380,"1000":1210,"2000":1060,"8000":820,"10000":790,"100000":730}
You added CGA2B1X7R1C104KBC to your shopping cart. Go to the cart
Manufacturer | TDK |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 0.1µF |
Dielectric | X7R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 0402 |
Case - mm | 1005 |
Operating temperature | -55...125°C |
Operating voltage | 16V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CGA2B1X7R1C104KBC)
Are you sure you want to perform this action?