Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.91
SKU: | CTFBC |
MPN: | CTFBC |
Manufacturer: | VENTION |
Amount | Price |
---|---|
1+ | USD 1.91 |
5+ | USD 1.58 |
10+ | USD 1.41 |
20+ | USD 1.25 |
USD
{"1":191000,"5":158000,"10":141000,"20":125000}
You added CTFBC to your shopping cart. Go to the cart
Manufacturer | VENTION |
Type of connection cable | USB - USB |
Version | USB 2.0 |
Contact plating | gold-plated |
Cable length | 0.25m |
Insulation colour | black |
Kind of core | Cu, tinned |
Cable external diameter | 4.2mm |
Wire insulation material | elastomer thermoplastic TPE |
Braid material | textile |
Power | 60W |
Shield structure | Al-PET foil, shielded |
Max. operating current | 3A |
• CTF.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CTFBC)
Are you sure you want to perform this action?