Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | D2FP-FN2 |
MPN: | D2FP-FN2(STD) |
Manufacturer: | OMRON Electronic Components |
Amount | Price |
---|---|
1+ | USD 1.94 |
10+ | USD 1.74 |
50+ | USD 1.48 |
100+ | USD 1.34 |
500+ | USD 1.30 |
USD
{"1":194000,"10":174000,"50":148000,"100":134000,"500":130000}
You added D2FP-FN2 to your shopping cart. Go to the cart
Manufacturer | OMRON Electronic Components |
Type of switch | microswitch SNAP ACTION |
Contacts configuration | SPST-NO |
Switching method | OFF-(ON) |
Number of positions | 2 |
Stable positions number | 1 |
Leads | for PCB, straight |
Body dimensions | 12.8x6.55x5.8mm |
Mechanical durability | 70000000 cycles |
Operating temperature | 5...40°C |
Operating Force | 0.59N |
Min. insulation resistance | 0.1GΩ |
Terminal pitch | 2x3.6mm |
• D2FP.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (D2FP-FN2)
Are you sure you want to perform this action?