Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.65
SKU: | EEHAZA1E331B |
MPN: | EEHAZA1E331B |
Manufacturer: | PANASONIC |
Amount | Price |
---|---|
500+ | USD 0.65 |
USD
{"500":65000}
Manufacturer | PANASONIC |
Type of capacitor | hybrid |
Capacitance | 330µF |
Operating voltage | 25V DC |
ESR value | 20mΩ |
Capacitors series | ZA-A |
Mounting | THT |
Tolerance | ±20% |
Operating temperature | -55...105°C |
Body dimensions | Ø10x9.5mm |
Service life | 10000h |
Terminal pitch | 5mm |
Conform to the norm | AEC Q200 |
Operating current | 2.5A |
Manufacturer series | Hybrid |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EEHAZA1E331B)
Are you sure you want to perform this action?