Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 18.40
SKU: | EHL05US03 |
MPN: | EHL05US03 |
Manufacturer: | XP POWER |
Amount | Price |
---|---|
1+ | USD 18.40 |
5+ | USD 17.90 |
12+ | USD 17.40 |
24+ | USD 16.50 |
102+ | USD 15.60 |
USD
{"1":1840000,"5":1790000,"12":1740000,"24":1650000,"102":1560000}
You added EHL05US03 to your shopping cart. Go to the cart
Manufacturer | XP POWER |
Type of converter | AC/DC |
Power | 5W |
Output current | 1.52A |
Number of outputs | 1 |
Efficiency | 75% |
Manufacturer series | EHL |
Body dimensions | 52.4x27.2x23mm |
Mounting | THT |
Operating temperature | -40...80°C |
Output voltage | 3.3V DC |
Insulation voltage | 4kV DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (EHL05US03)
Are you sure you want to perform this action?