Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.58
SKU: | GBPC5006-DC |
MPN: | GBPC5006 |
Manufacturer: | DC COMPONENTS |
Amount | Price |
---|---|
1+ | USD 1.58 |
3+ | USD 1.43 |
10+ | USD 1.16 |
50+ | USD 1.04 |
250+ | USD 0.97 |
USD
{"1":158000,"3":143000,"10":116000,"50":104000,"250":97000}
You added GBPC5006-DC to your shopping cart. Go to the cart
Manufacturer | DC COMPONENTS |
Type of bridge rectifier | single-phase |
Max. off-state voltage | 0.6kV |
Load current | 50A |
Max. forward impulse current | 0.45kA |
Version | square - slim |
Case | MBR-25 |
Electrical mounting | THT |
Leads | connectors FASTON |
Kind of package | bulk |
Max. forward voltage | 1.1V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GBPC5006-DC)
Are you sure you want to perform this action?