Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | GRM21BR6YA106ME43L |
MPN: | GRM21BR6YA106ME43L |
Manufacturer: | MURATA |
Amount | Price |
---|---|
3000+ | USD 0.0627 |
9000+ | USD 0.0589 |
15000+ | USD 0.0579 |
USD
{"3000":6270,"9000":5890,"15000":5790}
You added GRM21BR6YA106ME43L to your shopping cart. Go to the cart
Manufacturer | MURATA |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 10µF |
Operating voltage | 35V |
Dielectric | X5R |
Tolerance | ±20% |
Mounting | SMD |
Case - inch | 0805 |
Case - mm | 2012 |
Manufacturer series | GRM |
Roll diameter max. | 180mm |
Operating temperature | -55...85°C |
• GRM.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GRM21BR6YA106ME43L)
Are you sure you want to perform this action?