Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | GRM32ER61H106KA12L |
MPN: | GRM32ER61H106KA12L |
Manufacturer: | MURATA |
Amount | Price |
---|---|
1+ | USD 1.131 |
10+ | USD 0.674 |
50+ | USD 0.502 |
100+ | USD 0.399 |
500+ | USD 0.285 |
1000+ | USD 0.227 |
2000+ | USD 0.217 |
5000+ | USD 0.211 |
10000+ | USD 0.207 |
20000+ | USD 0.205 |
USD
{"1":113100,"10":67400,"50":50200,"100":39900,"500":28500,"1000":22700,"2000":21700,"5000":21100,"10000":20700,"20000":20500}
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 10µF |
Operating voltage | 50V |
Dielectric | X5R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 1210 |
Case - mm | 3225 |
Manufacturer series | GRM |
Roll diameter max. | 180mm |
Dimensions | 3.2x2.5x2.5mm |
Operating temperature | -55...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GRM32ER61H106KA12L)
Are you sure you want to perform this action?