Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.344
SKU: | KAF31GR72A105KU |
MPN: | KAF31GR72A105KU |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
1+ | USD 0.344 |
10+ | USD 0.219 |
100+ | USD 0.168 |
500+ | USD 0.125 |
1000+ | USD 0.108 |
2000+ | USD 0.098 |
4000+ | USD 0.096 |
6000+ | USD 0.094 |
10000+ | USD 0.093 |
USD
{"1":34400,"10":21900,"100":16800,"500":12500,"1000":10800,"2000":9800,"4000":9600,"6000":9400,"10000":9300}
You added KAF31GR72A105KU to your shopping cart. Go to the cart
Manufacturer | KYOCERA AVX |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 1µF |
Dielectric | X7R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 1206 |
Case - mm | 3216 |
Operating temperature | -55...125°C |
Capacitors series | KAF |
Conform to the norm | AEC Q200 |
Capacitor application | automobile electronics |
Roll diameter max. | 180mm |
Operating voltage | 100V |
Capacitors features | flexible terminations |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KAF31GR72A105KU)
Are you sure you want to perform this action?