Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.648
SKU: | KGM31AR51C226KU |
MPN: | KGM31AR51C226KU |
Manufacturer: | KYOCERA AVX |
Amount | Price |
---|---|
1+ | USD 0.648 |
10+ | USD 0.357 |
100+ | USD 0.197 |
500+ | USD 0.145 |
1000+ | USD 0.126 |
2500+ | USD 0.115 |
5000+ | USD 0.112 |
7500+ | USD 0.110 |
12500+ | USD 0.109 |
20000+ | USD 0.108 |
USD
{"1":64800,"10":35700,"100":19700,"500":14500,"1000":12600,"2500":11500,"5000":11200,"7500":11000,"12500":10900,"20000":10800}
You added KGM31AR51C226KU to your shopping cart. Go to the cart
Manufacturer | KYOCERA AVX |
Type of capacitor | ceramic |
Kind of capacitor | MLCC |
Capacitance | 22µF |
Dielectric | X5R |
Tolerance | ±10% |
Mounting | SMD |
Case - inch | 1206 |
Case - mm | 3216 |
Operating temperature | -55...85°C |
Capacitors series | KGM |
Roll diameter max. | 180mm |
Operating voltage | 16V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (KGM31AR51C226KU)
Are you sure you want to perform this action?