Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 7.20
SKU: | LF-ABA012B-0300-42 |
MPN: | LF-ABA012B-0300-42 |
Manufacturer: | Lifud Technology Co., Ltd. |
Amount | Price |
---|---|
1+ | USD 7.20 |
5+ | USD 6.81 |
10+ | USD 6.42 |
20+ | USD 6.03 |
USD
{"1":720000,"5":681000,"10":642000,"20":603000}
You added LF-ABA012B-0300-42 to your shopping cart. Go to the cart
Manufacturer | Lifud Technology Co., Ltd. |
Type of power supply | switching |
Application | LED |
Kind of power supply | LED |
Power | 12W |
Output current | 0.15...0.3A |
IP rating | IP20 |
Body dimensions | 121.9x39.9x25mm |
Protection | short circuit protection SCP |
Operating temperature | -30...45°C |
Electrical connection | spring-loaded terminals |
Number of outputs | 1 |
Efficiency | 82.5% |
Operating modes | constant current |
Supply voltage | 220...240V AC |
Output voltage | 25...42V DC |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LF-ABA012B-0300-42)
Are you sure you want to perform this action?