Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 3.61
SKU: | LF-FMR040YSIII |
MPN: | LF-FMR040YSIII |
Manufacturer: | Lifud Technology Co., Ltd. |
Amount | Price |
---|---|
1+ | USD 3.61 |
5+ | USD 3.41 |
10+ | USD 3.22 |
20+ | USD 3.02 |
USD
{"1":361000,"5":341000,"10":322000,"20":302000}
You added LF-FMR040YSIII to your shopping cart. Go to the cart
Manufacturer | Lifud Technology Co., Ltd. |
Type of power supply | switching |
Application | LED |
Kind of power supply | LED |
Power | 40W |
Output current | 250...350mA |
IP rating | IP20 |
Body dimensions | 168x30x21mm |
Protection | anti-overload OLP, overheating OTP, short circuit protection SCP |
Operating temperature | -30...60°C |
Electrical connection | spring-loaded terminals |
Number of outputs | 1 |
Efficiency | 91% |
Operating modes | constant current |
Output voltage | 40...130V DC |
Supply voltage | 220...240V AC |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LF-FMR040YSIII)
Are you sure you want to perform this action?