Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 22.77
SKU: | LF-GHY180H24 |
MPN: | LF-GHY180H24 |
Manufacturer: | Lifud Technology Co., Ltd. |
Amount | Price |
---|---|
1+ | USD 22.77 |
5+ | USD 21.54 |
10+ | USD 20.31 |
20+ | USD 19.08 |
USD
{"1":2277000,"5":2154000,"10":2031000,"20":1908000}
You added LF-GHY180H24 to your shopping cart. Go to the cart
Manufacturer | Lifud Technology Co., Ltd. |
Type of power supply | switching |
Application | LED |
Kind of power supply | LED |
Power | 0.18kW |
Output current | 0...7.5A |
IP rating | IP20 |
Body dimensions | 361x33.1x22.8mm |
Protection | anti-overload OLP, short circuit protection SCP |
Operating temperature | -30...50°C |
Electrical connection | spring-loaded terminals |
Number of outputs | 1 |
Efficiency | 93% |
Operating modes | constant voltage |
Output voltage | 24V DC |
Supply voltage | 220...240V AC |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LF-GHY180H24)
Are you sure you want to perform this action?