Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | LGX2D471MELZ35 |
MPN: | LGX2D471MELZ35 |
Manufacturer: | NICHICON |
Amount | Price |
---|---|
1+ | USD 4.81 |
10+ | USD 3.47 |
50+ | USD 2.92 |
100+ | USD 2.71 |
200+ | USD 2.48 |
USD
{"1":481000,"10":347000,"50":292000,"100":271000,"200":248000}
You added LGX2D471MELZ35 to your shopping cart. Go to the cart
Manufacturer | NICHICON |
Type of capacitor | electrolytic |
Mounting | SNAP-IN |
Capacitance | 470µF |
Operating voltage | 200V DC |
Body dimensions | Ø22x35mm |
Tolerance | ±20% |
Service life | 5000h |
Operating temperature | -25...105°C |
Operating current | 1.55A |
Leakage current | 0.91mA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LGX2D471MELZ35)
Are you sure you want to perform this action?