Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 2.18
SKU: | LM2576HVR-5.0-TT |
MPN: | LM2576HVR-5.0 |
Manufacturer: | TAEJIN TECHNOLOGY / HTC Korea |
Amount | Price |
---|---|
1+ | USD 2.18 |
3+ | USD 1.95 |
10+ | USD 1.64 |
25+ | USD 1.47 |
100+ | USD 1.30 |
250+ | USD 1.17 |
800+ | USD 1.13 |
{"1":218000,"3":195000,"10":164000,"25":147000,"100":130000,"250":117000,"800":113000}
You added LM2576HVR-5.0-TT to your shopping cart. Go to the cart
Manufacturer | TAEJIN TECHNOLOGY / HTC Korea |
Type of integrated circuit | PMIC |
Kind of integrated circuit | DC/DC converter |
Input voltage | 8...60V |
Output voltage | 5V |
Output current | 3A |
Case | TO263-5 |
Mounting | SMD |
Frequency | 52kHz |
Topology | buck |
Number of channels | 1 |
Operating temperature | -40...125°C |
Tolerance | ±4% |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LM2576HVR-5.0-TT)
Are you sure you want to perform this action?