Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.80
SKU: | LM2576T-3.3-TT |
MPN: | LM2576T-3.3 |
Manufacturer: | TAEJIN TECHNOLOGY / HTC Korea |
Amount | Price |
---|---|
1+ | USD 1.80 |
3+ | USD 1.56 |
10+ | USD 1.41 |
25+ | USD 1.18 |
100+ | USD 1.05 |
250+ | USD 0.94 |
500+ | USD 0.84 |
1000+ | USD 0.81 |
{"1":180000,"3":156000,"10":141000,"25":118000,"100":105000,"250":94000,"500":84000,"1000":81000}
You added LM2576T-3.3-TT to your shopping cart. Go to the cart
Manufacturer | TAEJIN TECHNOLOGY / HTC Korea |
Type of integrated circuit | PMIC |
Kind of integrated circuit | DC/DC converter |
Input voltage | 6...40V |
Output voltage | 3.3V |
Output current | 3A |
Case | TO220-5 |
Mounting | THT |
Frequency | 52kHz |
Topology | buck |
Number of channels | 1 |
Operating temperature | -40...125°C |
Tolerance | ±4% |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LM2576T-3.3-TT)
Are you sure you want to perform this action?