Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | LM2576T-ADJ-TT |
MPN: | LM2576T-ADJ |
Manufacturer: | TAEJIN TECHNOLOGY / HTC Korea |
Amount | Price |
---|---|
1+ | USD 2.28 |
3+ | USD 1.98 |
10+ | USD 1.79 |
25+ | USD 1.50 |
100+ | USD 1.33 |
250+ | USD 1.19 |
500+ | USD 1.07 |
1000+ | USD 1.03 |
USD
{"1":228000,"3":198000,"10":179000,"25":150000,"100":133000,"250":119000,"500":107000,"1000":103000}
You added LM2576T-ADJ-TT to your shopping cart. Go to the cart
Manufacturer | TAEJIN TECHNOLOGY / HTC Korea |
Type of integrated circuit | PMIC |
Kind of integrated circuit | DC/DC converter |
Input voltage | 8...40V |
Output voltage | 1.23...37V |
Output current | 3A |
Case | TO220-5 |
Mounting | THT |
Frequency | 52kHz |
Topology | buck |
Number of channels | 1 |
Operating temperature | -40...125°C |
Tolerance | ±4% |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (LM2576T-ADJ-TT)
Are you sure you want to perform this action?