Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.059
SKU: | MF03WJJ0472AA9 |
MPN: | MF03WJJ0472AA9 |
Manufacturer: | ROYALOHM |
Amount | Price |
---|---|
1000+ | USD 0.059 |
{"1000":5900}
You added MF03WJJ0472AA9 to your shopping cart. Go to the cart
Manufacturer | ROYALOHM |
Type of resistor | metal film |
Mounting | THT |
Resistance | 4.7kΩ |
Power | 3W |
Tolerance | ±5% |
Max. operating voltage | 500V |
Body dimensions | Ø6.5x17.5mm |
Leads | axial |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (MF03WJJ0472AA9)
Are you sure you want to perform this action?