Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | NPP-750-12 |
MPN: | NPP-750-12 |
Manufacturer: | MEAN WELL |
Amount | Price |
---|---|
1+ | USD 180.50 |
4+ | USD 172.00 |
8+ | USD 164.40 |
16+ | USD 159.60 |
USD
{"1":18050000,"4":17200000,"8":16440000,"16":15960000}
You added NPP-750-12 to your shopping cart. Go to the cart
Manufacturer | MEAN WELL |
Type of charger | for rechargeable batteries |
Kind of rechargeable battery | acid-lead, gel |
Max. charging current | 43A |
Batteries capacity | 150...500Ah |
Output voltage | 13.8V DC |
Efficiency | 92% |
Application | rechargeable battery 12V |
Kit contents | without power cable |
Kind of output connector | screw terminal |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (NPP-750-12)
Are you sure you want to perform this action?