Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 0.514
SKU: | OSB5SA5E31BCRLED14 |
MPN: | OSB5SA5E31B-CRLED14 |
Manufacturer: | OPTOSUPPLY |
Amount | Price |
---|---|
1+ | USD 0.514 |
10+ | USD 0.472 |
25+ | USD 0.429 |
50+ | USD 0.387 |
100+ | USD 0.344 |
250+ | USD 0.302 |
500+ | USD 0.260 |
1000+ | USD 0.217 |
2000+ | USD 0.173 |
6000+ | USD 0.167 |
USD
{"1":51400,"10":47200,"25":42900,"50":38700,"100":34400,"250":30200,"500":26000,"1000":21700,"2000":17300,"6000":16700}
You added OSB5SA5E31BCRLED14 to your shopping cart. Go to the cart
Manufacturer | OPTOSUPPLY |
Type of diode | CRLED |
LED diameter | 5mm |
LED colour | blue |
Luminosity | 6500mcd |
Viewing angle | 30° |
Wavelength | 465...475nm |
LED lens | transparent |
LED current | 14mA |
Mounting | THT |
Front | convex |
Operating voltage | 5.5...20V DC |
Number of terminals | 2 |
Terminal pitch | 2.54mm |
Operating temperature | -30...85°C |
Maximum power | 320mW |
LEDs' features | integrated current stabilizer |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (OSB5SA5E31BCRLED14)
Are you sure you want to perform this action?