Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RAC04NE-05SK/277/W |
MPN: | RAC04NE-05SK/277/W |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 9.11 |
5+ | USD 8.54 |
10+ | USD 8.16 |
25+ | USD 7.81 |
50+ | USD 7.49 |
100+ | USD 7.01 |
USD
{"1":911000,"5":854000,"10":816000,"25":781000,"50":749000,"100":701000}
You added RAC04NE-05SK/277/W to your shopping cart. Go to the cart
Type of converter | AC/DC |
Power | 4W |
Supply voltage | 85...305V AC |
Output voltage | 5V DC |
Output current | 0.8A |
Number of outputs | 1 |
Efficiency | 75% |
Manufacturer series | RAC04NE-K/277 |
Body dimensions | 37.8x24.8x18.7mm |
Mounting | screw type |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP |
Insulation voltage | 4.2kV, 6kV DC |
Operating temperature | -40...80°C |
Electrical connection | wires |
IP rating | IP65 |
Additional functions | power boost |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RAC04NE-05SK/277/W)
Are you sure you want to perform this action?