Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | RAC20NE-12SK/277OF |
MPN: | RAC20NE-12SK/277/OF |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 13.25 |
5+ | USD 12.42 |
10+ | USD 11.87 |
25+ | USD 11.36 |
50+ | USD 10.89 |
100+ | USD 10.20 |
USD
{"1":1325000,"5":1242000,"10":1187000,"25":1136000,"50":1089000,"100":1020000}
You added RAC20NE-12SK/277OF to your shopping cart. Go to the cart
Manufacturer | RECOM |
Type of power supply | switching |
Kind of power supply | open |
Power | 20W |
Supply voltage | 85...305V AC |
Number of outputs | 1 |
Output voltage | 12V DC |
Output current | 1.67A |
Operating temperature | -40...60°C |
Mounting | screw type |
Efficiency | 87% |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP |
Body dimensions | 80x23.8x22.5mm |
Manufacturer series | RAC20NE-K/277 |
Insulation voltage | 4.2kV, 6kV DC |
Additional functions | power boost |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RAC20NE-12SK/277OF)
Are you sure you want to perform this action?