Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 115.35
SKU: | REDIIN480-48 |
MPN: | REDIIN480-48 |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 115.35 |
7+ | USD 108.13 |
14+ | USD 103.30 |
28+ | USD 98.86 |
112+ | USD 88.73 |
USD
{"1":11535000,"7":10813000,"14":10330000,"28":9886000,"112":8873000}
You added REDIIN480-48 to your shopping cart. Go to the cart
Manufacturer | RECOM |
Type of power supply | switching |
Kind of power supply | for DIN rail |
Power | 480W |
Output voltage range | 48...55V DC |
Output current | 10A |
Electrical connection | screw terminals |
Mounting | for DIN rail mounting |
Body dimensions | 123.6x56x116.8mm |
Operating temperature | -30...50°C |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP |
Efficiency | 93.5% |
Manufacturer series | REDIIN480 |
Operating modes | constant current |
Supply voltage | 90...264V AC |
Output voltage | 48V DC |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (REDIIN480-48)
Are you sure you want to perform this action?