Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 1.94
SKU: | RPZ-2.0-R |
MPN: | RPZ-2.0-R |
Manufacturer: | RECOM |
Amount | Price |
---|---|
1+ | USD 1.94 |
10+ | USD 1.87 |
100+ | USD 1.81 |
500+ | USD 1.69 |
You added RPZ-2.0-R to your shopping cart. Go to the cart
Manufacturer | RECOM |
Type of converter | DC/DC |
Input voltage | 2.75...6V |
Output voltage range | 600mV DC...5.74V DC |
Output current | 2A |
Case | QFN |
Mounting | PCB |
Manufacturer series | RPZ-2.0 |
Body dimensions | 2.5x3.5x1.6mm |
Efficiency | 90% |
Operating temperature | -40...125°C |
Protection | over current OCP, overheating OTP, short circuit protection SCP |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (RPZ-2.0-R)
Are you sure you want to perform this action?