Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SCT2004CSOG |
MPN: | SCT2004CSOG |
Manufacturer: | STARCHIPS TECHNOLOGY |
Amount | Price |
---|---|
1+ | USD 1.010 |
10+ | USD 0.538 |
100+ | USD 0.467 |
500+ | USD 0.435 |
2500+ | USD 0.419 |
USD
{"1":101000,"10":53800,"100":46700,"500":43500,"2500":41900}
You added SCT2004CSOG to your shopping cart. Go to the cart
Manufacturer | STARCHIPS TECHNOLOGY |
Type of integrated circuit | driver |
Kind of integrated circuit | LED driver |
Case | SOP8 |
Output current | 20...320mA |
Number of channels | 4 |
Mounting | SMD |
Operating temperature | -40...85°C |
Impulse rise time | 10ns |
Pulse fall time | 10ns |
Operating voltage | 4.5...5.5V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCT2004CSOG)
Are you sure you want to perform this action?