Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 29.01
SKU: | SLPHIPC95BSB2 |
MPN: | SLPHIPC95BSB2 |
Manufacturer: | AMPHENOL |
Amount | Price |
---|---|
1+ | USD 29.01 |
2+ | USD 26.11 |
5+ | USD 23.21 |
10+ | USD 20.31 |
{"1":2901000,"2":2611000,"5":2321000,"10":2031000}
You added SLPHIPC95BSB2 to your shopping cart. Go to the cart
Manufacturer | AMPHENOL |
Type of connector | DC supply |
Connector series | SurLok Plus |
Number of pins | 1 |
Mechanical mounting | for cable |
Electrical mounting | crimped |
Colour | black |
Current rating | 300A |
Flammability rating | UL94V-0 |
Operating temperature | -40...125°C |
Connectors application | for battery storage systems |
Rated voltage | 1.5kV |
Spatial orientation | straight |
Mechanical durability | 100 cycles |
Contact size | 10.3mm |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SLPHIPC95BSB2)
Are you sure you want to perform this action?