Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 4.75
SKU: | SN47-2/07/3WH |
Manufacturer: | LIAN DUNG |
Amount | Price |
---|---|
1+ | USD 4.75 |
10+ | USD 4.16 |
20+ | USD 3.76 |
40+ | USD 3.36 |
80+ | USD 2.97 |
USD
{"1":475000,"10":416000,"20":376000,"40":336000,"80":297000}
You added SN47-2/07/3WH to your shopping cart. Go to the cart
Manufacturer | LIAN DUNG |
Type of connection cable | mains |
Kind of wire | VCTFK |
Cable structure | 2x0.75mm2 |
Wire insulation material | PVC |
Cable length | 3m |
Insulation colour | white |
Number of cores | 2 |
Max. operating current | 7A |
Rated voltage | 125V |
Application | for computer, power supply |
Connectors for the country | Japan |
Core section | 0.75mm2 |
Caution! | Product for professionals only, not intended for consumers |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SN47-2/07/3WH)
Are you sure you want to perform this action?