Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 3.74
SKU: | SN48-3/07/1BK |
Manufacturer: | LIAN DUNG |
Amount | Price |
---|---|
1+ | USD 3.74 |
10+ | USD 3.28 |
20+ | USD 2.96 |
40+ | USD 2.65 |
80+ | USD 2.34 |
USD
{"1":374000,"10":328000,"20":296000,"40":265000,"80":234000}
You added SN48-3/07/1BK to your shopping cart. Go to the cart
Manufacturer | LIAN DUNG |
Type of connection cable | mains |
Kind of wire | VCTF |
Cable structure | 3x0.75mm2 |
Wire insulation material | PVC |
Cable length | 1m |
Insulation colour | black |
Number of cores | 3 |
Max. operating current | 7A |
Rated voltage | 125V |
Application | for computer, power supply |
Connectors for the country | Japan |
Core section | 0.75mm2 |
Caution! | Product for professionals only, not intended for consumers |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SN48-3/07/1BK)
Are you sure you want to perform this action?