Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
USD 3.79
SKU: | TAS-C276-BK |
MPN: | C276 BLACK |
Manufacturer: | TASKER |
Amount | Price |
---|---|
5+ | USD 3.79 |
25+ | USD 3.24 |
50+ | USD 2.88 |
100+ | USD 2.52 |
USD
{"5":379000,"25":324000,"50":288000,"100":252000}
You added TAS-C276-BK to your shopping cart. Go to the cart
Manufacturer | TASKER |
Type of wire | loudspeaker cable |
Cable structure | 2x2.5mm2 |
Core structure | stranded |
Kind of core | OFC |
Insulation colour | black |
Shield structure | unshielded |
Wire insulation material | PVC |
Package contents | 100m |
Number of cores | 2 |
Operating temperature | -15...70°C |
CPR standard | no classification |
Cable external diameter | 9mm |
Rated voltage | 49V AC |
Cable features | double sheath |
Core section | 2.5mm2 |
• C276.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TAS-C276-BK)
Are you sure you want to perform this action?